Vishay TrenchFET N-Channel MOSFET, 330 A, 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£2.59

(exc. VAT)

£3.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£2.59
10 - 24£1.68
25 - 99£1.00
100 - 499£0.97
500 +£0.95

*price indicative

RS Stock No.:
904-978
Mfr. Part No.:
SIRS4614EPW-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

330A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK

Series

TrenchFET

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.000995Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

205W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

98nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

6mm

Standards/Approvals

ROHS

Width

5mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay power MOSFET designed for high-efficiency operations, specifically tackling power losses associated with conduction in electronic applications. This component is characterised by its robust construction and durability under varying conditions.

TrenchFET Gen IV technology ensures excellent performance with minimal power loss

Rated for a drain-source voltage of 60 V, providing stability in high-voltage environments

Low on-state resistance maximises efficiency in power management applications

Designed with enhanced power dissipation capabilities for reduced thermal issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy