Vishay TrenchFET N-Channel MOSFET, 208 A, 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-BE3
- RS Stock No.:
- 904-976
- Mfr. Part No.:
- SIR608DP-T1-BE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.81
(exc. VAT)
£2.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £1.81 | - |
| 10 - 24 | £1.18 | 34% |
| 25 - 99 | £0.70 | 61% |
| 100 - 499 | £0.68 | 62% |
| 500 + | £0.66 | 63% |
*price indicative
- RS Stock No.:
- 904-976
- Mfr. Part No.:
- SIR608DP-T1-BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 208A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | TrenchFET | |
| Package Type | PowerPAK | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0012Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 50.5nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 208A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series TrenchFET | ||
Package Type PowerPAK | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0012Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 50.5nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 6.15mm | ||
Width 5.15mm | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay power MOSFET designed to provide efficient switching and a high power density. With a robust performance profile, it features low on-resistance, ensuring optimal operation within DC/DC converter applications.
TrenchFET Gen IV design ensures excellent efficiency
45 V Drain-source breakdown voltage for reliable performance
Low on-state resistance rated at 0.00120 Ohm at 10V
Robust continuous drain current of 208 A at 25 °C
Related links
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 250 V N, 8-Pin PowerPAK SIR692DP-T1-BE3
- Vishay SISS32LDN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SISS64DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-BE3
- Vishay SISS52DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
