Vishay TrenchFET N-Channel MOSFET, 8 A, 60 V Enhancement, 6-Pin TSOP-6 SI3462DV-T1-GE3
- RS Stock No.:
- 904-971
- Mfr. Part No.:
- SI3462DV-T1-GE3
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save £2.75
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.31
(exc. VAT)
£0.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.31 | - |
| 25 - 99 | £0.20 | £2.75 |
| 100 + | £0.12 | £19.00 |
*price indicative
- RS Stock No.:
- 904-971
- Mfr. Part No.:
- SI3462DV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSOP-6 | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.023Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 4.4nC | |
| Maximum Power Dissipation Pd | 4.2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSOP-6 | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.023Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 4.4nC | ||
Maximum Power Dissipation Pd 4.2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
The Vishay power MOSFET delivers exceptional performance for switching applications, providing reliable control in demanding electronic circuits and ensuring efficient operation across various environments.
N-Channel structure supports effective switching with minimal on-state resistance
Maximum drain-source voltage rating of 60 V enhances versatility in application
Low gate-source threshold voltage ensures compatibility with a wide range of drive circuits
Optimised for thermal performance with a low thermal resistance, enhancing efficiency
Related links
- Vishay TrenchFET N-Channel Single MOSFETs 20 V Enhancement Mode, 6-Pin TSOP-6 SI3552BDV-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SIA4620DJ-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SI3493DDV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP Si3129DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP SI3421DV-T1-GE3
