Vishay SQ P-Channel MOSFET, -2.8 A, -60 V P, 3-Pin SOT-23 SQ2361CEES-T1_NE3
- RS Stock No.:
- 878-891
- Mfr. Part No.:
- SQ2361CEES-T1_NE3
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.24 |
*price indicative
- RS Stock No.:
- 878-891
- Mfr. Part No.:
- SQ2361CEES-T1_NE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -2.8A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Series | SQ | |
| Package Type | SOT-23 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.23Ω | |
| Channel Mode | P | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS | |
| Width | 2.64mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -2.8A | ||
Maximum Drain Source Voltage Vds -60V | ||
Series SQ | ||
Package Type SOT-23 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.23Ω | ||
Channel Mode P | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Length 3.04mm | ||
Height 1.12mm | ||
Standards/Approvals RoHS | ||
Width 2.64mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
The Vishay automotive-grade P-Channel MOSFET providing reliable, high-efficiency switching capabilities under harsh conditions. Designed for performance, it operates at a maximum drain-source voltage of 60V and a continuous drain current of 2.8A.
TrenchFET technology ensures optimal switching efficiency
Qualifies for AEC-Q101, suitable for automotive applications
Withstands continuous drain currents of up to 2.8A
Designed for low on-state resistance, reducing power loss
Offers excellent ESD protection, rated at 800V
Related links
- Vishay SQ P-Channel MOSFET -60 V P, 3-Pin SOT-23 SQ2309CES-T1_NE3
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay SQ P-Channel MOSFET -100 V P, 3-Pin TO-252 SQD40P10-40L_NE3
- Vishay SQ P-Channel MOSFET -80 V P, 3-Pin TO-252 SQD50P08-28_NE3
- Vishay SQ P-Channel MOSFET -60 V P, 3-Pin TO-252 SQD19P06-60L_NE3
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
