Vishay SQ P-Channel MOSFET, -20 A, -60 V P, 3-Pin TO-252 SQD19P06-60L_NE3
- RS Stock No.:
- 878-892
- Mfr. Part No.:
- SQD19P06-60L_NE3
- Brand:
- Vishay
Image representative of range
Subtotal (1 tape of 1 unit)*
£0.68
(exc. VAT)
£0.82
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 14 May 2027
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.68 |
*price indicative
- RS Stock No.:
- 878-892
- Mfr. Part No.:
- SQD19P06-60L_NE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -20A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | TO-252 | |
| Series | SQ | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | P | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.73mm | |
| Length | 6.22mm | |
| Standards/Approvals | RoHS | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -20A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type TO-252 | ||
Series SQ | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode P | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 6.73mm | ||
Length 6.22mm | ||
Standards/Approvals RoHS | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
Related links
- Vishay SQ P-Channel MOSFET -100 V P, 3-Pin TO-252 SQD40P10-40L_NE3
- Vishay SQ P-Channel MOSFET -80 V P, 3-Pin TO-252 SQD50P08-28_NE3
- Vishay SQ P-Channel MOSFET -60 V P, 3-Pin SOT-23 SQ2309CES-T1_NE3
- Vishay SQ P-Channel MOSFET -60 V P, 3-Pin SOT-23 SQ2361CEES-T1_NE3
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC SQ4401EY-T1-GE3
- Vishay SQ P-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SQ3457CEV-T1_GE3
