onsemi FDN N-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 FDN5630
- RS Stock No.:
- 838-618
- Mfr. Part No.:
- FDN5630
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | £0.15 | £3.75 |
| 250 - 1225 | £0.122 | £3.05 |
| 1250 - 2475 | £0.093 | £2.33 |
| 2500 + | £0.073 | £1.83 |
*price indicative
- RS Stock No.:
- 838-618
- Mfr. Part No.:
- FDN5630
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | FDN | |
| Package Type | SOT-23 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Power Dissipation Pd | 0.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 2.9mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series FDN | ||
Package Type SOT-23 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Power Dissipation Pd 0.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 2.9mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
The onsemi N-Channel MOSFET primarily is designed to enhance the efficiency of dc-dc converters using switching PWM controllers.
Optimised for high-frequency applications, ensuring better performance
Features low R DS(on) values, enhancing efficiency within Compact designs
Incorporates fast switching capabilities for improved operational speeds
Available in a Pb-Free and Halogen Free package for environmental compliance
Related links
- Vishay SQ P-Channel MOSFET -60 V P, 3-Pin SOT-23 SQ2309CES-T1_NE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309ES-T1_GE3
- onsemi NDS355 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS355AN
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN335N
- onsemi FDN P-Channel MOSFET 20 V, 3-Pin SOT-23 FDN340P
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61N02FTA
