Vishay SQ4940CEY Dual N-Channel Single MOSFETs, 8 A, 40 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 653-184
- Mfr. Part No.:
- SQ4940CEY-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.58
(exc. VAT)
£0.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,943 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | £0.58 |
| 25 - 99 | £0.57 |
| 100 - 499 | £0.55 |
| 500 - 999 | £0.47 |
| 1000 + | £0.45 |
*price indicative
- RS Stock No.:
- 653-184
- Mfr. Part No.:
- SQ4940CEY-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Dual N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQ4940CEY | |
| Package Type | SO-8 | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 11.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Dual N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQ4940CEY | ||
Package Type SO-8 | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 11.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals AEC-Q101 | ||
Width 4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive-grade Dual N-channel MOSFET designed for high-performance switching applications. It operates at 40 V drain-source voltage and can withstand temperatures up to 175 °C, making it Ideal for demanding environments. This device is built with TrenchFET technology and comes in a Compact SO-8 package.
AEC Q101 qualified
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SQ4940CEY Dual N-Channel Single MOSFETs 40 V Enhancement, 8-Pin SO-8 SQ4940CEY-T1_GE3
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 80 V Enhancement, 8-Pin HSMT-8 HT8MD5HTB1
- ROHM HT8KF6H Dual N-Channel Single MOSFETs 150 V Enhancement, 8-Pin HSMT-8 HT8KF6HTB1
