Siemens Monitoring Relay, 1 Phase, 1 CO, Screw, 100mA to 1A, 20 → 275 V DC
- RS Stock No.:
- 772-861
- Mfr. Part No.:
- 3UG5533-2AL30
- Brand:
- Siemens
Subtotal (1 unit)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.98 |
*price indicative
- RS Stock No.:
- 772-861
- Mfr. Part No.:
- 3UG5533-2AL30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 3VA | |
| Maximum Current Sensed | 1A | |
| Switching Voltage | 250V ac | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Time Delay | 0.5 → 30 Sec | |
| Relay Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 20 → 275 V DC | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG5533 | |
| Length | 100mm | |
| Height | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Minimum Current Sensed 100mA | ||
Power Consumption 3VA | ||
Maximum Current Sensed 1A | ||
Switching Voltage 250V ac | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Time Delay 0.5 → 30 Sec | ||
Relay Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 20 → 275 V DC | ||
Maximum Operating Temperature 60°C | ||
Series 3UG5533 | ||
Length 100mm | ||
Height 90mm | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.
Compact design allows for easy installation in limited spaces
Robust construction ensures durability in various environments
User-friendly Interface simplifies setup and usage
CE certification
Related links
- Siemens Monitoring Relay 1 CO 100mA to 1A, 20 → 275 V DC
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay DPDT 200mA to 10A 275V ac
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay 30mA to 5A 275V ac
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
