Siemens Monitoring Relay, 3 Phase, 1 CO, Screw, 100mA to 1A, 20 → 275 V DC

Subtotal (1 unit)*

£139.98

(exc. VAT)

£167.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.98

*price indicative

RS Stock No.:
772-860
Mfr. Part No.:
3UG5533-1AL30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

1 CO

Mount Type

Screw

Minimum Current Sensed

100mA

Power Consumption

3VA

Switching Voltage

250V ac

Maximum Current Sensed

1A

Terminal Type

Screw

Time Delay

0.5 → 30 Sec

IP Rating

IP20

Relay Contact Current

3A

Minimum Operating Temperature

-25°C

Supply DC Voltage

20 → 275 V DC

Maximum Operating Temperature

60°C

Series

3UG5533

Length

100mm

Height

90mm

Width

22.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.

Compact design allows for easy installation in limited spaces

Robust construction ensures durability in various environments

User-friendly Interface simplifies setup and usage

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy