Siemens Monitoring Relay, 3 Phase, 1 CO, Screw, 100mA to 20A, 24 → 240 V DC
- RS Stock No.:
- 772-859
- Mfr. Part No.:
- 3UG5532-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.98 |
*price indicative
- RS Stock No.:
- 772-859
- Mfr. Part No.:
- 3UG5532-1AW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 3VA | |
| Maximum Current Sensed | 20A | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.5 → 30 Sec | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V DC | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 100mm | |
| Standards/Approvals | UL | |
| Series | 3UG5532 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Minimum Current Sensed 100mA | ||
Power Consumption 3VA | ||
Maximum Current Sensed 20A | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.5 → 30 Sec | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V DC | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 100mm | ||
Standards/Approvals UL | ||
Series 3UG5532 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.
Compact design allows for easy installation in limited spaces
Robust construction ensures durability in various environments
User-friendly Interface simplifies setup and usage
CE certification
Related links
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay 1 CO 500mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay SPDT 40A to 40A 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
- Siemens Relay 1 CO Snap-On, 240V ac 24 → 240 V DC
- Crouzet Monitoring Relay DIN Rail 24 → 240 V dc 240 V ac
