Siemens Monitoring Relay, 1 Phase, 1 CO, Screw, 100mA to 20A, 24 → 240 V DC
- RS Stock No.:
- 772-858
- Mfr. Part No.:
- 3UG5532-2AW30
- Brand:
- Siemens
Subtotal (1 unit)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.98 |
*price indicative
- RS Stock No.:
- 772-858
- Mfr. Part No.:
- 3UG5532-2AW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 3VA | |
| Maximum Current Sensed | 20A | |
| Switching Voltage | 250V ac | |
| Terminal Type | Spring Loaded | |
| Time Delay | 0.5 → 30 Sec | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 → 240 V DC | |
| Minimum Operating Temperature | -25°C | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Height | 90mm | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Series | 3UG5532 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Minimum Current Sensed 100mA | ||
Power Consumption 3VA | ||
Maximum Current Sensed 20A | ||
Switching Voltage 250V ac | ||
Terminal Type Spring Loaded | ||
Time Delay 0.5 → 30 Sec | ||
IP Rating IP20 | ||
Supply DC Voltage 24 → 240 V DC | ||
Minimum Operating Temperature -25°C | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Height 90mm | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Series 3UG5532 | ||
- COO (Country of Origin):
- DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.
Compact design allows for easy installation in limited spaces
Robust construction ensures durability in various environments
User-friendly Interface simplifies setup and usage
CE certification
Related links
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay 1 CO 50mA to 10A, 24 → 240 V DC
- Siemens Monitoring Relay DIN Rail 240 V ac 24 → 240 V dc
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay 1 CO 500mA to 20A, 24 → 240 V DC
- Siemens Relay 1 CO Snap-On, 240V ac 24 → 240 V DC
- Siemens Monitoring Relay Flush 240V ac, 48 V ac
