Siemens Monitoring Relay, 1 Phase, 1 CO, Screw, 500mA to 20A, 24 → 240 V DC

Subtotal (1 unit)*

£139.98

(exc. VAT)

£167.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.98

*price indicative

RS Stock No.:
772-856
Mfr. Part No.:
3UG5522-1AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

Screw

Minimum Current Sensed

500mA

Power Consumption

2.5VA

Maximum Current Sensed

20A

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.5 → 30 Sec

Relay Contact Current

5A

Supply DC Voltage

24 → 240 V DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Height

90mm

Series

3UG5522

Width

22.5mm

Length

100mm

COO (Country of Origin):
DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.

Compact design allows for easy installation in limited spaces

Robust construction ensures durability in various environments

User-friendly Interface simplifies setup and usage

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy