Siemens Relay, 1 Phase, 1 CO, Screw, Snap-On, 240V ac 24 → 240 V DC

Subtotal (1 unit)*

£185.79

(exc. VAT)

£222.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.79

*price indicative

RS Stock No.:
768-472
Mfr. Part No.:
3UG5501-1AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

Screw, Snap-On

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Current

5A

Supply DC Voltage

24 → 240 V DC

Supply AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

22.5mm

Length

90mm

Series

3UG5

Height

100mm

Measurement Range

0.5 → 500 kΩ

COO (Country of Origin):
DE
The Siemens Analog Monitoring Relay offers precise liquid level management as a superior successor to previous industrial models. It effectively protects your systems against overflow or dry running by monitoring conductive resistance with high reliability.

Monitoring range from 0.5 to 500 kohm

Versatile 24 to 240 V supply

Single changeover contact output

Adjustable delay from 0.5 to 30 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy