Siemens Relay, 1 Phase, 24 → 240 V AC/DC Monitor Range, 2 CO, Screw, Snap-On, 240V ac 24 → 240 V DC
- RS Stock No.:
- 768-474
- Mfr. Part No.:
- 3UG5625-1CW30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£516.29
(exc. VAT)
£619.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £516.29 |
*price indicative
- RS Stock No.:
- 768-474
- Mfr. Part No.:
- 3UG5625-1CW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Function | Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V DC | |
| Monitoring Voltage Range | 24 → 240 V AC/DC | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG5 | |
| Length | 90mm | |
| Height | 100mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Function Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V DC | ||
Monitoring Voltage Range 24 → 240 V AC/DC | ||
Maximum Operating Temperature 60°C | ||
Series 3UG5 | ||
Length 90mm | ||
Height 100mm | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Digital Residual Current Monitoring Relay ensures Advanced system safety by detecting fault currents caused by moisture or cable degradation. This modern SIRIUS 3UG5 series device works with current transformers to provide precise digital protection for industrial power networks.
Adjustment range from 0.03 to 40 A
Wide supply from 24 V to 240 V AC or DC
Two changeover contacts for flexible output
Adjustable delay from 0.1 to 999.9 seconds
Related links
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On 24 → 240 V DC, 240V ac
- Siemens Relay 2 CO Snap-On 240V ac 24 → 240 V DC
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Siemens Relay 24 V DC Monitor Range Screw, Snap-On 24 V DC
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
