Siemens Relay, 1 Phase, 2 CO, Screw, Snap-On, 3mA to 10A, 24 → 240 V DC, 240V ac
- RS Stock No.:
- 768-490
- Mfr. Part No.:
- 3UG5742-1CW30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£506.16
(exc. VAT)
£607.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £506.16 |
*price indicative
- RS Stock No.:
- 768-490
- Mfr. Part No.:
- 3UG5742-1CW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Minimum Current Sensed | 3mA | |
| Maximum Current Sensed | 10A | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP65 | |
| Supply DC Voltage | 24 → 240 V DC | |
| Supply AC Voltage | 240V ac | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Height | 100mm | |
| Length | 90mm | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Minimum Current Sensed 3mA | ||
Maximum Current Sensed 10A | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP65 | ||
Supply DC Voltage 24 → 240 V DC | ||
Supply AC Voltage 240V ac | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Height 100mm | ||
Length 90mm | ||
Series 3UG5 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay provides Advanced motor load oversight through integrated Bluetooth connectivity for wireless parameterisation. This 3UG5 series device effectively monitors voltage and power factors to protect against mechanical failures like pump idling or soiled filters by identifying precise limit deviations across industrial power networks.
Monitors networks up to 690 V
Supports current limits to 15 A
Wide supply from 24 to 240 V
Wireless parameter setting via Bluetooth
Related links
- Siemens Relay 2 CO Snap-On 24 → 240 V DC, 240V ac
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On 240V ac 24 → 240 V DC
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac
- Siemens Relay 1 CO Snap-On, 240V ac 24 → 240 V DC
- Siemens Monitoring Relay Flush 240V ac, 48 V ac
- Siemens 7PV15 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac 0.05 → 100
- Siemens 3RA28 Series Timer Relay 90 → 240 V ac/dc 240V ac 0.05 → 100 s, 1-Function
