Siemens Relay, 1 Phase, 1 CO, Screw, Snap-On, 240V ac 24 → 240 V DC

Subtotal (1 unit)*

£256.46

(exc. VAT)

£307.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.46

*price indicative

RS Stock No.:
768-473
Mfr. Part No.:
3UG5501-2AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

Screw, Snap-On

Terminal Type

Spring Loaded

IP Rating

IP20

Minimum Operating Temperature

-25°C

Contact Current

5A

Supply DC Voltage

24 → 240 V DC

Supply AC Voltage

240V ac

Maximum Operating Temperature

60°C

Series

3UG5

Height

100mm

Length

90mm

Standards/Approvals

UL

Width

22.5mm

Measurement Range

0.5 → 500 kΩ

COO (Country of Origin):
DE
The Siemens Analog Level Monitoring Relay provides Advanced precision for managing conductive liquids through accurate electrical resistance measurement. This modern successor effectively prevents overflow or dry running by facilitating seamless minimum and maximum level regulation across industrial systems.

Monitoring range from 0.5 to 500 kohm

Supports 1 step and 2 step control

Wide voltage from 24 to 240 V AC or DC

Features one changeover contact output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy