FLIR MO Moisture Meter, ±3 % Accuracy, LCD Display, Battery-Powered
- RS Stock No.:
- 829-335
- Mfr. Part No.:
- MO50A
- Brand:
- FLIR
Subtotal (1 unit)*
£48.99
(exc. VAT)
£58.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.99 |
*price indicative
- RS Stock No.:
- 829-335
- Mfr. Part No.:
- MO50A
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Moisture Meter | |
| Accuracy | ±3 % | |
| Display Type | LCD | |
| Scale Type | Digital | |
| Power Source | Battery | |
| Battery Type | 3 x 1.5V AAA | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 0.1 % | |
| Maximum Operating Temperature | 45°C | |
| Length | 171.6mm | |
| Weight | 151g | |
| Height | 32.5mm | |
| Width | 68mm | |
| Standards/Approvals | UKCA | |
| Model Number | MO | |
| Resolution | 0.1 % | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Moisture Meter | ||
Accuracy ±3 % | ||
Display Type LCD | ||
Scale Type Digital | ||
Power Source Battery | ||
Battery Type 3 x 1.5V AAA | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 0.1 % | ||
Maximum Operating Temperature 45°C | ||
Length 171.6mm | ||
Weight 151g | ||
Height 32.5mm | ||
Width 68mm | ||
Standards/Approvals UKCA | ||
Model Number MO | ||
Resolution 0.1 % | ||
- COO (Country of Origin):
- TW
The FLIR Compact Pin-Type Moisture Meter is designed for quick reference measurements on wood and building materials, providing critical data to aid in moisture level assessment.
High-contrast colour LCD with backlight ensures clarity in various lighting conditions
Measures moisture levels in multiple materials including wood, plaster, and concrete
Faster tone rate audible alert indicates increasing moisture levels
Data hold function freezes readings on display for easy review
Related links
- FLIR MO Moisture Meter LCD Display, Battery-Powered
- FLIR MO57A Moisture Meter LCD Display, Battery-Powered
- FLIR MR265 Moisture Meter LCD Backlight Display, Battery-Powered
- Extech MO290 Moisture Meter Backlight Display, Battery-Powered
- Extech MO55 Moisture Meter Digital Display, Battery-Powered
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- brennenstuhl 1298680010 Moisture Meter LCD Display, Battery-Powered
- RS PRO Moisture Meter LCD Display, Battery-Powered
