FLIR MO57A Moisture Meter, ±(3% + 5 digits) at 22°C → 25°C Accuracy, LCD Display, Battery-Powered

Subtotal (1 unit)*

£129.00

(exc. VAT)

£154.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.00

*price indicative

RS Stock No.:
829-337
Mfr. Part No.:
MO57A
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Moisture Meter

Accuracy

±(3% + 5 digits) at 22°C → 25°C

Display Type

LCD

Scale Type

Digital

Power Source

Battery

Battery Type

3 x AAA

Minimum Operating Temperature

5°C

Moisture Content

0.1 %

Maximum Operating Temperature

45°C

Height

32.5mm

Length

203mm

Weight

170g

Width

68mm

Standards/Approvals

UKCA

Model Number

MO57A

Resolution

0.1 %

COO (Country of Origin):
TW
The FLIR Extech moisture meter provides non-invasive moisture measurement on various surfaces, ensuring no damage occurs during assessments. Its Compact design and user-friendly display make it Ideal for both professionals and DIY enthusiasts.

High-contrast colour LCD with backlight for visibility in diverse lighting conditions

Pinless moisture measurement depth of up to 100 mm for deeper insights

Indicates moisture levels in wood and construction materials like sheet rock and concrete

Audible alert system beeps Faster as moisture levels rise, aiding in quick evaluations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy