FLIR MO Moisture Meter, ±3 % Accuracy, LCD Display, Battery-Powered
- RS Stock No.:
- 829-336
- Mfr. Part No.:
- MO55A
- Brand:
- FLIR
Subtotal (1 unit)*
£96.99
(exc. VAT)
£116.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £96.99 |
*price indicative
- RS Stock No.:
- 829-336
- Mfr. Part No.:
- MO55A
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Moisture Meter | |
| Accuracy | ±3 % | |
| Display Type | LCD | |
| Scale Type | Digital | |
| Power Source | Battery | |
| Battery Type | 3 x 1.5V AAA | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 0.1 % | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UKCA | |
| Width | 68mm | |
| Weight | 151g | |
| Height | 32.5mm | |
| Length | 171.6mm | |
| Model Number | MO | |
| Resolution | 0.1 % | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Moisture Meter | ||
Accuracy ±3 % | ||
Display Type LCD | ||
Scale Type Digital | ||
Power Source Battery | ||
Battery Type 3 x 1.5V AAA | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 0.1 % | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UKCA | ||
Width 68mm | ||
Weight 151g | ||
Height 32.5mm | ||
Length 171.6mm | ||
Model Number MO | ||
Resolution 0.1 % | ||
- COO (Country of Origin):
- TW
The FLIR Combination moisture meter effortlessly measures moisture levels in various building materials using both pin and pinless methods, ensuring accurate and quick readings in diverse environments.
High-contrast backlit colour LCD allows for easy visibility in any lighting condition
Measures moisture levels in wood and materials like plaster, concrete, and cardboard
Pinless measurement depth capable of reaching up to 25 mm (1 in) deep
Audible alert increases in tone rate as moisture levels rise
Related links
- FLIR MO Moisture Meter LCD Display, Battery-Powered
- FLIR MO57A Moisture Meter LCD Display, Battery-Powered
- FLIR MR265 Moisture Meter LCD Display, Battery-Powered
- Extech MO290 Moisture Meter Backlight Display, Battery-Powered
- Extech MO55 Moisture Meter Digital Display, Battery-Powered
- brennenstuhl Moisture Meter LCD Display, Battery-Powered
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- brennenstuhl 1298680010 Moisture Meter LCD Display, Battery-Powered
