Molex 73415 Series Cable Male MCX, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 178-9867
- Distrelec Article No.:
- 304-57-576
- Mfr. Part No.:
- 73415-0951
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£1,707.50
(exc. VAT)
£2,049.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £3.415 | £1,707.50 |
*price indicative
- RS Stock No.:
- 178-9867
- Distrelec Article No.:
- 304-57-576
- Mfr. Part No.:
- 73415-0951
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | RG196, RG178 | |
| Size | Micro Miniature | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 73415 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type RG196, RG178 | ||
Size Micro Miniature | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold over Nickel | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 73415 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
50 Ohms, MCX Jack, Edge Mount PCB Receptacle, 0.76μm Gold (Au) Plating, Tape and Reel
Related links
- Molex 73415 Series Cable Male MCX Right Angle Body Crimp
- Molex 73415 Series Cable Male MCX Right Angle Body Crimp
- Molex 73415 Series Cable Male MCX, Straight Body Crimp
- Molex 73415 Series PCB Male MCX Right Angle Body Cable
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Female MCX Right Angle Body Solder
- Molex 73415 Series Through Hole Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Male MCX Straight Body Cable

