Molex 73415 Series Plug Cable Mount MMCX Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 30 units)*

£143.70

(exc. VAT)

£172.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.70£4.79

*price indicative

RS Stock No.:
476-425
Mfr. Part No.:
73415-1252
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Plug

Coaxial Connector Type

MMCX Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Series

73415

COO (Country of Origin):
TW
The TE Connectivity MMCX plug straight connector for RG316 cable is engineered for seamless integration and optimal performance in high-frequency applications. Its innovative design ensures a secure connection while maintaining minimal signal loss, making it ideal for use in demanding environments. Built with precision and high-quality materials, this product guarantees durability and reliability, accommodating various electronic configurations. Whether utilized in telecommunications, broadcasting, or military applications, this connector embodies a perfect blend of functionality and innovation, ensuring that it meets the rigorous standards expected by professionals in the field. Experience enhanced signal integrity and robust performance with this superior connector.

Designed for high-frequency applications to ensure minimal signal loss
Constructed from premium materials for exceptional durability
Facilitates secure connections in a variety of electronic setups
Delivers reliable performance essential for demanding environments
Compatible with RG316 cables, offering versatile usage options

Related links