Molex 73415 Series Edge Male SMP, 50 Ω, Straight Body Solder
- RS Stock No.:
- 507-460
- Distrelec Article No.:
- 304-62-733
- Mfr. Part No.:
- 73415-3592
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.98 | £4.666 |
*price indicative
- RS Stock No.:
- 507-460
- Distrelec Article No.:
- 304-62-733
- Mfr. Part No.:
- 73415-3592
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Series | 73415 | |
| Contact Gender | Male | |
| Standards/Approvals | MIL-STD-348A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Body Plating Gold | ||
Termination Type Solder | ||
Series 73415 | ||
Contact Gender Male | ||
Standards/Approvals MIL-STD-348A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMP coaxial connector designed for PCB mounting, featuring a straight plug configuration. It offers a 50-ohm impedance and supports frequencies up to 40 GHz, making it suitable for high-frequency applications. With gold-plated brass contacts and PTFE insulation, it ensures reliable signal transmission and durability.
Optimised for high frequency applications ensuring minimal signal loss
Constructed using premium brass for enhanced resilience and conductivity
Gold plating on critical components guarantees superior corrosion resistance
Designed to accommodate precise tolerances supporting robust performance
Versatile compatibility with various PCB layouts for seamless integration
Lightweight design facilitates easier handling during installation
Related links
- Molex 73415 Series 50Ω Straight Body
- Molex 73300 Series 50Ω Straight Body
- Molex 73415 Series Receptacle Edge Mount MMCX Connector Straight Body
- Molex 73415 Series Plug Cable Mount MCX Connector Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series Plug Cable Mount MMCX Connector Straight Body
- Molex 73415 Series 75Ω Straight Body
- Molex 73415 Series 50Ω Right Angle Body

