Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Cable Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£8.83

(exc. VAT)

£10.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.83
5 - 9£8.21
10 - 14£7.65
15 - 19£7.04
20 +£6.41

*price indicative

RS Stock No.:
213-5705
Mfr. Part No.:
734151252
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Bulkhead

No

Polarity

Normal

Series

73415

COO (Country of Origin):
TW
The Molex 734151252 is a MMCX plug , supports RG 174, RG 188 and RG 316 cable, has a plating per commercial requirements. It has an impedance of 50 ohms.

ROHS certificate of compliance

Related links