Molex 73415 Series Plug Cable Mount MCX Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 476-442
- Mfr. Part No.:
- 73415-3640
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £3.923 |
*price indicative
- RS Stock No.:
- 476-442
- Mfr. Part No.:
- 73415-3640
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Plug | |
| Coaxial Connector Type | MCX Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 73415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Plug | ||
Coaxial Connector Type MCX Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 73415 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MCX Plug, designed for RG-179 cable, sets a new standard in RF connectivity. This innovative connector, featuring a right-angle orientation, ensures seamless integration in constrained spaces, making it ideal for a variety of applications within communication systems. Its 75 Ohm impedance, combined with a high-frequency capability of up to 6 GHz, guarantees optimal signal integrity, crucial for high-performance connections. The crimp cable attachment offers a secure fit, while the lightweight design aids in maintaining an efficient overall system performance. With compliance to various industry standards and a low-halogen status, this connector exemplifies both reliability and environmental responsibility, making it an excellent choice for your next project.
Optimized for efficient performance in RF applications
Right-angle design accommodates space constraints
Ensures high signal integrity at frequencies up to 6 GHz
Lightweight construction enhances system efficiency
Right-angle design accommodates space constraints
Ensures high signal integrity at frequencies up to 6 GHz
Lightweight construction enhances system efficiency
Related links
- Molex 73415 Series Plug Cable Mount MCX Connector Straight Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω, Straight Body
- Molex 73415 Series 75Ω, Straight Body
- Molex 73415 Series 75Ω Straight Body
- Huber+Suhner 16_MCX-50-2-11/111_NH Series Crimp Termination, Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body

