Syfer Technology 47pF MLCC, 250V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-9339
Mfr. Part No.:
0805J2500470JQT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

47pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Related links