Syfer Technology 39pF MLCC, 100V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-8597
Mfr. Part No.:
060321000390JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

39pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

MS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Related links