KEMET 18pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 169-6591
- Mfr. Part No.:
- CBR06C180JAGAC
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£168.00
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.042 | £168.00 |
*price indicative
- RS Stock No.:
- 169-6591
- Mfr. Part No.:
- CBR06C180JAGAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | HiQ-CBR | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 18pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series HiQ-CBR | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1.5nF MLCC ±5% , SMD
- Syfer Technology 47pF MLCC ±5% , SMD
- Vishay 0.9pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
