KEMET 18pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-7134
Mfr. Part No.:
CBR06C180JAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

18pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Related links