Syfer Technology 0.4pF MLCC, 250V dc V, ±0.1pF , SMD
- RS Stock No.:
- 773-9310
- Mfr. Part No.:
- 0505J250P400BQT
- Brand:
- Syfer Technology
Subtotal (1 pack of 5 units)*
£1.23
(exc. VAT)
£1.475
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.246 | £1.23 |
*price indicative
- RS Stock No.:
- 773-9310
- Mfr. Part No.:
- 0505J250P400BQT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 0.4pF | |
| Voltage | 250V dc | |
| Package/Case | 0505 (1212M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.4 x 1.4 x 1.27mm | |
| Length | 1.4mm | |
| Depth | 1.4mm | |
| Height | 1.27mm | |
| Series | MS | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 0.4pF | ||
Voltage 250V dc | ||
Package/Case 0505 (1212M) | ||
Mounting Type Surface Mount | ||
Tolerance ±0.1pF | ||
Dimensions 1.4 x 1.4 x 1.27mm | ||
Length 1.4mm | ||
Depth 1.4mm | ||
Height 1.27mm | ||
Series MS | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Related links
- Murata 0.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Syfer Technology 1.5nF MLCC ±5% , SMD
- Syfer Technology 47pF MLCC ±5% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Walsin Technology Corporation 2pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
