TDK 1.5 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 740-7518
- Mfr. Part No.:
- C3216C0G2J152J115AA
- Brand:
- TDK
Get a bulk buy discount
Add 500 more to save 55%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£4.30
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
- Plus 2,150 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | £0.086 | £4.30 | - |
| 500 - 2450 | £0.038 | £1.90 | 55% |
| 2500 + | £0.037 | £1.85 | 56% |
*price indicative
- RS Stock No.:
- 740-7518
- Mfr. Part No.:
- C3216C0G2J152J115AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.15mm | ||
Maximum Operating Temperature 125°C | ||
The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
Related links
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
