TDK 1.5 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 179-5570
- Mfr. Part No.:
- CGA3E2C0G2A152J080AA
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-5570
- Mfr. Part No.:
- CGA3E2C0G2A152J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5nF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
