Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount

Subtotal (1 reel of 15000 units)*

£300.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.02£300.00

*price indicative

RS Stock No.:
887-033
Mfr. Part No.:
GRT033R60J105ME13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

6.3V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X5R

Tolerance

0.2

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRT

Width

300μm

Height

300μm

Length

600μm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor offers a reliable solution for automotive infotainment equipment and industrial applications. Designed with AEC-Q200 compliance, these capacitors ensure optimal performance across varied conditions and voltage ranges.

AEC-Q200 compliant for automotive reliability

Operating temperature range of -55°C to 85°C

Capacitance Value of 1μF with a voltage rating of 6.3V

Capacitance tolerance of +/-20%, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy