Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-888
- Mfr. Part No.:
- GRM188Z71A475ME15D
- Brand:
- Murata
Get a bulk buy discount
Add 25 more to save 61%
View bulk pricing optionsSubtotal (1 unit)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.36 | - |
| 25 - 99 | £0.14 | 61% |
| 100 - 499 | £0.13 | 63% |
| 500 - 999 | £0.11 | 69% |
| 1000 + | £0.09 | 75% |
*price indicative
- RS Stock No.:
- 886-888
- Mfr. Part No.:
- GRM188Z71A475ME15D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for consumer electronics and industrial equipment, ensuring reliable performance in applications requiring Compact and efficient capacitance. Its primary function is to store electrical energy and regulate voltage levels.
4.7μF capacitance Value ensures adequate charge storage for various applications
Rated for direct current (DC) voltage of 10V, providing stable operation under typical conditions
X7R dielectric offers robust performance across a temperature range from -55 to 125°C
Compact 0603 size allows for easy integration into space-constrained designs
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
