Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount

Subtotal (1 reel of 15000 units)*

£1,425.00

(exc. VAT)

£1,710.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.095£1,425.00

*price indicative

RS Stock No.:
886-891
Mfr. Part No.:
GRM033R61A225ME47D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

10V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X5R

Tolerance

0.2

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

300μm

Height

300μm

Standards/Approvals

RoHS

Length

600μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor designed for diverse consumer and industrial applications, providing reliable performance in Compact sizes. Its primary function is to ensure stable capacitance in electronic circuits under a range of environmental conditions.

Designed for consumer and industrial equipment usage, enhancing circuit reliability

Operates across a temperature range of -55 to 85°C, ensuring durability

Offers a capacitance Value of 2.2μF with a maximum DC voltage of 10V

Complies with rigorous testing standards including JIS C 5101 and IEC60384

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy