Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-986
- Mfr. Part No.:
- GCJ31CC71E106KA15L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.64 |
| 25 - 99 | £0.66 |
| 100 - 499 | £0.57 |
| 500 - 999 | £0.49 |
| 1000 + | £0.41 |
*price indicative
- RS Stock No.:
- 886-986
- Mfr. Part No.:
- GCJ31CC71E106KA15L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCJ | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7S | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCJ | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for automotive powertrain and infotainment applications, ensuring reliable performance in critical environments that demand adherence to strict safety and environmental standards.
Provides a capacitance of 10μF, supporting varied electronic needs
Operates within a temperature range of -55 to 125℃, ensuring stability in extreme conditions
Features low internal resistance for efficient energy management
Packaged in a Compact 3216M size, facilitating space-saving integration
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
