Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

Get a bulk buy discount

Add 25 more to save 60%

View bulk pricing options

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£1.36-
25 - 99£0.5460%
100 - 499£0.4864%
500 - 999£0.4169%
1000 +£0.3475%

*price indicative

RS Stock No.:
886-976
Mfr. Part No.:
GCM31CC71E106KA03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Multi-layer Ceramic

Package/Case

L

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X7S

Tolerance

0.1

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Width

1.6mm

Standards/Approvals

RoHS

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata chip multilayer ceramic capacitor designed for automotive use, offering reliable performance in powertrain and safety equipment applications. It is suitable for environments that require robust safety standards.

Utilises Advanced multilayer ceramic technology for enhanced performance

Designed to operate across a wide temperature range of -55 to 125°C

Rated for a DC voltage of 25V with a capacitance of 10μF

Features a tolerance of +/-10%, ensuring precise specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy