Vishay 0.1 μF Capacitor, 50V, 0.1, Through Hole Axial Lead
- RS Stock No.:
- 726-270
- Mfr. Part No.:
- A104K15X7RF5TAAR
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.51
(exc. VAT)
£0.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13,878 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | £0.51 |
| 25 - 99 | £0.34 |
| 100 - 499 | £0.24 |
| 500 - 999 | £0.22 |
| 1000 + | £0.13 |
*price indicative
- RS Stock No.:
- 726-270
- Mfr. Part No.:
- A104K15X7RF5TAAR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 0.1μF | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial Lead | |
| Minimum Operating Temperature | -55°C | |
| Series | A Series | |
| Standards/Approvals | RoHS | |
| Length | 52.4mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 0.1μF | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial Lead | ||
Minimum Operating Temperature -55°C | ||
Series A Series | ||
Standards/Approvals RoHS | ||
Length 52.4mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 2.6mm | ||
- COO (Country of Origin):
- IL
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a Compact component engineered for automotive applications requiring durability and precision. It utilizes Advanced ceramic dielectrics such as C0G, X7R, and X8R to deliver stable electrical performance across varying voltage levels. With its robust epoxy coating and axial lead design, the capacitor ensures reliable operation even in high-temperature environments up to 160 °C.
AEC-Q200 qualified with PPAP available
High reliability MLCC insert with wet build process
High operating temperature up to 160 °C
High capacitance with small size
Axial mounting style
Related links
- Vishay 0.1 μF Capacitor 0.1, Through Hole Axial Lead
- Vishay 0.01 μF Capacitor 0.1, Through Hole Axial Lead
- Vishay 0.1 μF Capacitor ± 10 %, Axial Axial Lead
- Vishay 0.1 μF Capacitor ± 10 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 2200 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
