Vishay 0.01 μF Capacitor, 100V, 0.1, Through Hole Axial Lead
- RS Stock No.:
- 726-290
- Mfr. Part No.:
- A103K15X7RH5TAAR
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.56
(exc. VAT)
£0.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.56 | - |
| 25 - 99 | £0.37 | 33% |
| 100 - 499 | £0.27 | 51% |
| 500 - 999 | £0.25 | 55% |
| 1000 + | £0.15 | 73% |
*price indicative
- RS Stock No.:
- 726-290
- Mfr. Part No.:
- A103K15X7RH5TAAR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 0.01μF | |
| Voltage | 100V | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial Lead | |
| Series | A Series | |
| Standards/Approvals | RoHS | |
| Length | 52.4mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 0.01μF | ||
Voltage 100V | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial Lead | ||
Series A Series | ||
Standards/Approvals RoHS | ||
Length 52.4mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 2.6mm | ||
- COO (Country of Origin):
- IL
The Vishay Axial Leaded Multilayer Ceramic Capacitor is designed for general-purpose applications where stability and reliability are essential. It is available in Class 1 C0G and Class 2 X7R dielectrics, offering capacitance values ranging from 10 pF to 1 μF. The product is coated with flame-retardant epoxy resin and built with tinned copper-clad steel wires, ensuring durability and compliance with international standards.
High capacitance with small size
Operating temperature range from -55 °C to +125 °C
Lead wires MADE of 100 percent tinned copper clad steel wire
Related links
- Vishay 0.1 μF Capacitor 0.1, Through Hole Axial Lead
- Vishay 0.1 μF Capacitor ± 10 %, Axial Axial Lead
- Vishay 2200 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 1000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 220 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 470 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
