Vishay 0.1 μF Capacitor, 50V, 0.1, Through Hole Axial Lead

Image representative of range

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,938 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24£0.61-
25 - 99£0.4034%
100 - 499£0.3050%
500 - 999£0.2755%
1000 +£0.1673%

*price indicative

RS Stock No.:
726-272
Mfr. Part No.:
A104K15X7RH5TAAR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

0.1μF

Product Type

Capacitor

Voltage

50V

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

0.1

Automotive Standard

AEC-Q200

Termination Type

Axial Lead

Minimum Operating Temperature

-55°C

Series

A Series

Standards/Approvals

RoHS

Length

52.4mm

Suppression Class

Class II

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Lead Diameter

2.6mm

COO (Country of Origin):
IL
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a Compact component engineered for automotive applications requiring durability and precision. It utilizes Advanced ceramic dielectrics such as C0G, X7R, and X8R to deliver stable electrical performance across varying voltage levels. With its robust epoxy coating and axial lead design, the capacitor ensures reliable operation even in high-temperature environments up to 160 °C.

AEC-Q200 qualified with PPAP available

High reliability MLCC insert with wet build process

High operating temperature up to 160 °C

High capacitance with small size

Axial mounting style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy