Vishay 100000 pF Capacitor, 50V dc, ± 20 %, Axial Axial Lead

Image representative of range

Get a bulk buy discount

Add 50 more to save £2.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

£0.23

(exc. VAT)

£0.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48£0.115£0.23-
50 - 198£0.075£0.15£2.00
200 - 998£0.06£0.12£11.00
1000 - 1998£0.055£0.11£60.00
2000 +£0.035£0.07£160.00

*price indicative

RS Stock No.:
726-275
Mfr. Part No.:
A104M15Y5VF5UAA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100000pF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Axial

Packaging

Ammo

Dielectric

Y5V

Tolerance

± 20 %

Automotive Standard

No

Termination Type

Axial Lead

Minimum Operating Temperature

-55°C

Series

A

Standards/Approvals

RoHS

Length

52.4mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay Axial Leaded Multilayer Ceramic Capacitor is designed for general purpose applications requiring stable performance across a wide range of voltages. It is available in Class 1 C0G and Class 2 X7R dielectrics, offering capacitance values from 10 pF to 1 μF. The capacitor is coated with flame-retardant epoxy resin and features axial leads MADE of tinned copper clad steel wire, ensuring durability and compliance with international standards

High capacitance with small size

Operating temperature range from -55 °C to +125 °C

Blue coloured flame retardant epoxy resin coating compliant with UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy