TE Connectivity, MATE-N-LOK, Phosphor Bronze, Phosphor Bronze Straight, Straight Cable MIL Spec Circular Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
469-160
Mfr. Part No.:
925661-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

17A

Connector Gender

Female

Voltage

250V

Mount Type

Cable

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Orientation

Straight, Straight

Series

MATE-N-LOK

Contact Plating

Silver

Contact Material

Phosphor Bronze, Phosphor Bronze

COO (Country of Origin):
PL
The TE Connectivity Power Contact is engineered to deliver robust electrical connections in demanding applications. Designed for wire-to-wire connectivity, this innovative contact is compatible with a wide range of wire sizes and is ideal for a variety of power distribution needs. With its silver-plated contacts and high-temperature resilience, it ensures reliable performance in challenging environments. This product embodies durability and efficiency, making it a perfect choice for industries that require dependable power delivery. Its thoughtful design emphasizes user-friendliness and safety, with features that cater to both installation ease and long-term use. Experience the reliability and advanced technology of this exceptional power contact suitable for diverse electrical frameworks.

Gold-flashed contacts provide enhanced conductivity

Designed with an open barrel type for effective crimping

Compatible with a variety of wire insulation diameters

Incorporates a locking lance for secure contact retention

Features a wide operating temperature range for versatile applications

Specifications cater to both standard and low-halogen materials

Designed for crimp termination to wire and cable in various configurations

Utilises phosphor bronze for optimum mechanical properties

Packaging in quantity promotes convenience for bulk buyers

Related links