TE Connectivity, MATE-N-LOK Female PCB Header, 6.35 mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 469-161
- Distrelec Article No.:
- 304-53-129
- Mfr. Part No.:
- 926305-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-161
- Distrelec Article No.:
- 304-53-129
- Mfr. Part No.:
- 926305-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | Universal Mate-N-Lok Plug | |
| Housing Material | Polyamide 6 | |
| Standards/Approvals | VDE, UL, CSA | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With Universal Mate-N-Lok Plug | ||
Housing Material Polyamide 6 | ||
Standards/Approvals VDE, UL, CSA | ||
Series MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile and reliable rectangular power connector designed for optimal performance in various applications. Built to accommodate both wire-to-panel and wire-to-wire systems, this connector features a robust housing and a user-friendly receptacle configuration. With an impressive four-position layout and a precise centreline of 6.35 mm, it ensures efficient electrical connectivity while adhering to industry standards. This product is perfect for those seeking a durable and effective connector solution, ready to meet the demands of modern electrical systems. Engineered with ease of installation in mind, it not only enhances operational efficiency but also provides a secure connection, making it a valuable addition to your connectivity needs.
Compatible with various mounting types for flexible installation
Engineered for use in high-temperature environments
Constructed from durable materials ensuring longevity
Offers simplicity with a crimp termination method
Designed to comply with stringent industry safety standards
Pairs seamlessly with a range of compatible parts for varied applications
Provides exceptional electrical performance for power and signal circuits
Backed by comprehensive compliance documentation for assured usage
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
