TE Connectivity, MATE-N-LOK Female PCB Header, 6.35 mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 475-865
- Distrelec Article No.:
- 304-57-880
- Mfr. Part No.:
- 1-1644055-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£187.10
(exc. VAT)
£224.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.10 | £0.416 |
*price indicative
- RS Stock No.:
- 475-865
- Distrelec Article No.:
- 304-57-880
- Mfr. Part No.:
- 1-1644055-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Width | 27.43mm | |
| Length | 20.32mm | |
| Housing Material | Polyamide 66 | |
| Series | MATE-N-LOK | |
| Standards/Approvals | CSA, GWT 750°C (Without Flame), VDE tested, UL Rating Recognised, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Width 27.43mm | ||
Length 20.32mm | ||
Housing Material Polyamide 66 | ||
Series MATE-N-LOK | ||
Standards/Approvals CSA, GWT 750°C (Without Flame), VDE tested, UL Rating Recognised, UL 94V-0 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Rectangular power connector is specifically designed for reliable wire-to-wire applications, ensuring an efficient electrical connection. Built to accommodate six positions, it features a 6.35 mm centreline, making it an ideal choice for various wiring setups. Constructed from robust materials with a UL 94V-0 flammability rating, this connector guarantees safety and durability even in demanding environments. Its natural PA 66 housing enhances both its aesthetics and performance, while the crimp termination method ensures secure connectivity. With the ability to operate across a wide temperature range, this connector suits diverse industrial standards, making it a versatile component for modern electrical systems.
Meets stringent industry safety standards, providing peace of mind in critical applications
Polarisation feature aids in easy and accurate mating, reducing installation time
Designed for high voltage, ensuring compatibility across various power applications
Natural housing colour enables easy identification and integration within a system
Compact dimensions allow for space-efficient installations without compromising performance
Widely compatible with multiple parts from the same series, enhancing versatility
Related links
- TE Connectivity 6.35 mm Pitch 1 Row
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 9.91 mm Pitch 1 Row Straight
- TE Connectivity 7.24 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row
