TE Connectivity, Micro MATE-N-LOK Receptacle Receptacle Contact
- RS Stock No.:
- 467-128
- Mfr. Part No.:
- 2008625-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£673.94
(exc. VAT)
£808.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £673.94 | £0.112 |
*price indicative
- RS Stock No.:
- 467-128
- Mfr. Part No.:
- 2008625-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Contact | |
| Series | Micro MATE-N-LOK | |
| Gender | Receptacle | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Contact | ||
Series Micro MATE-N-LOK | ||
Gender Receptacle | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle contact is engineered for versatility and reliability, catering to a wide range of applications within the Micro MATE-N-LOK series. With its robust tin plating, this component ensures excellent performance in both AC and DC environments, making it suitable for numerous electrical connections. The locking lance design enhances contact retention within housing, providing stability and security in installation. Designed for stranded wire types from 22 to 18 AWG and with a wide compatible insulation diameter range, this receptacle contact is perfect for challenging industrial applications. Its impressive operating temperature range, alongside low halogen content, further assures compliance with stringent industry standards, making it an ideal choice for modern electronic devices.
Designed for use in power circuit applications
Offers crimp termination for secure wire connections
Straight contact orientation enhances installation convenience
Constructed from phosphor bronze for durability
Sealed against environmental factors for reliability
Available in packaging quantities that cater to bulk needs
Compatible with a range of tools and accessories within the series
Low halogen content supports eco-friendly initiatives
Offers crimp termination for secure wire connections
Straight contact orientation enhances installation convenience
Constructed from phosphor bronze for durability
Sealed against environmental factors for reliability
Available in packaging quantities that cater to bulk needs
Compatible with a range of tools and accessories within the series
Low halogen content supports eco-friendly initiatives
Related links
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity, Micro MATE-N-LOK Right Angle 10 Way PCB Mount Header for use with Wire To Board Systems
- TE Connectivity 6.35?mm Pitch 1 Row Horizontal
- TE Connectivity 6.35?mm Pitch 1 Row Vertical
- TE Connectivity 3mm Pitch 1 Row
- TE Connectivity Micro MATE-N-LOK Series Surface Header, 6 Contact(s)
