TE Connectivity Micro MATE-N-LOK Series Surface Header, 6 Contact(s)
- RS Stock No.:
- 477-329
- Mfr. Part No.:
- 3-794634-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.57 | £1.982 |
*price indicative
- RS Stock No.:
- 477-329
- Mfr. Part No.:
- 3-794634-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Micro MATE-N-LOK | |
| Number of Contacts | 6 | |
| Mount Type | Surface | |
| Connector System | MICRO MATE N LOK Connector SYSTEM | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Distrelec Product Id | 304-58-606 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Micro MATE-N-LOK | ||
Number of Contacts 6 | ||
Mount Type Surface | ||
Connector System MICRO MATE N LOK Connector SYSTEM | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Distrelec Product Id 304-58-606 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin and Socket Connector is a meticulously engineered assembly designed to meet the demanding needs of modern electronic applications. Crafted with low halogen materials, it not only prioritizes performance but also embodies a commitment to environmental compliance. With its sophisticated solder process capabilities reaching up to 260°C, the assembly ensures its durability and effectiveness in reflow soldering applications. The thoughtful design caters to engineers seeking reliable connectivity solutions in space-constrained environments, ensuring optimal performance without compromise.
Obsolete product built with advanced manufacturing techniques
Low halogen content represents an environmentally responsible choice
Compatible with reflow solder processes, enhancing assembly efficiency
Designed for exceptional reliability in critical applications
Versatile for integration in a variety of electrical and electronic systems
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Header, 18 Contact(s)
