Kern Eyepiece, For OBE 134T241
- RS Stock No.:
- 920-766
- Mfr. Part No.:
- OBB-A1349
- Brand:
- Kern
Subtotal (1 unit)*
£57.99
(exc. VAT)
£69.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.99 |
*price indicative
- RS Stock No.:
- 920-766
- Mfr. Part No.:
- OBB-A1349
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | OBE 134T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With OBE 134T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece designed for superior magnification and clarity during observation. It provides essential features for enhanced viewing experiences in various scientific applications.
Ocular magnifications of 10x for detailed imaging
Ocular Visual field width of 18 mm enables expansive views
Anti-fungus construction ensures longevity and reliable performance
Eye point designed for standard usage enhances user comfort
Packing dimensions of 85x65x45 mm for efficient storage and shipping
