Kern Eyepiece, For OBT 106
- RS Stock No.:
- 863-360
- Mfr. Part No.:
- OBB-A3202
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 863-360
- Mfr. Part No.:
- OBB-A3202
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OBT 106 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OBT 106 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece designed for precision microscopy, offering superior magnification and clarity. It supports an adjustable scale for enhanced viewing details, making it Ideal for scientific applications.
Ocular magnifications of 10x enable detailed observation
Wide ocular field width of 18 mm ensures a comfortable viewing experience
Standard eye point facilitates ease of use for different users
Constructed with a dimension of 55x30x30 mm for compactness
Includes a scale of 0.1 mm for accurate measurements
Compatible with ocular diameter of 23.2 mm, enhancing versatility
