Kern Eyepiece, For OPO 185
- RS Stock No.:
- 860-679
- Mfr. Part No.:
- OBB-A1523
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£138.29
(exc. VAT)
£165.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.29 |
*price indicative
- RS Stock No.:
- 860-679
- Mfr. Part No.:
- OBB-A1523
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece designed for precision microscopy, offering superior magnification and clarity. It supports an adjustable scale for enhanced viewing details, making it Ideal for scientific applications.
Features HWF 10x magnification for detailed observation
Equipped with a 22 mm ocular Visual field for expansive viewing
Includes a 0.1 mm adjustable ocular scale for accuracy
