Kern Stage Extension, For OPO 185

Subtotal (1 unit)*

£263.20

(exc. VAT)

£315.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.20

*price indicative

RS Stock No.:
920-761
Mfr. Part No.:
OBB-A1337
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Stage Extension

For Use With

OPO 185

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern mechanical stage extension designed for the polarisation bench, facilitating the manipulation of incident and transmitted light.

Storage temperature ranges from -5 °C to 40 °C

Dimensions of packaging are 120 x 90 x 25 mm

Shipping weight is 2 kg with a gross weight of approximately 2.0 kg

No prohibited substances as per REACH classification

Standard pictograms included for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy