Kern Eyepiece, For OBE 134T241
- RS Stock No.:
- 920-765
- Mfr. Part No.:
- OBB-A1348
- Brand:
- Kern
Subtotal (1 unit)*
£40.15
(exc. VAT)
£48.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.15 |
*price indicative
- RS Stock No.:
- 920-765
- Mfr. Part No.:
- OBB-A1348
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope | |
| For Use With | OBE 134T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope | ||
For Use With OBE 134T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece designed for precise optical performance, offering high magnification and clarity for detailed observations in various scientific applications.
HWF 10x magnification provides enhanced imaging capabilities
Eye point design ensures comfort for extended use
Ocular diameter of 23.2 mm allows for a wider field of view
Anti-fungus construction protects optics from environmental damage
Includes a pointer needle for improved targeting during examination
Minimum storage temperature of -5 °C accommodates diverse settings
Packaging dimensions of 85x65x45 mm ensure ease of transport
